Yageo Group SBC4-4R7-582

Power Choke Unshielded Wirewound 4.7uH 20% 10KHz Ferrite 8.1A 0.02Ohm DCR RDL Bulk
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBC4-4R7-582.

TME

Datasheet13 pages2 years ago
Datasheet1 page1 year ago
Datasheet12 pages7 years ago

Farnell

Inventory History

3 month trend:
-8.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 46Q-Factor Ferrite 4.5A 0.019Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 4.8A 0.0165Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 4.7uH 20% 4.5A 0.06Ohm DCR 2220 T/R
Inductor Power Molded Wirewound 4.7uH 20% Alloy Sponge Powder 5.5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Yageo Group SBC4-4R7-582 provided by its distributors.

Power Choke Unshielded Wirewound 4.7uH 20% 10KHz Ferrite 8.1A 0.02Ohm DCR RDL Bulk
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core
Inductor, 4.7Uh, 20%, 5.8A, Radial Rohs Compliant: Yes |Kemet SBC4-4R7-582
Ind 4.7uH 20% 10kHz Ferrite 5.8A Radial Bulk
Avnet Japan
FIXED IND 4.7UH 5.8A 20 MOHM TH
SBC Radial Vertical Cylinder 0.354Dia 9.00mm 4.7muH
INDUCTOR, 4.7UH, 20%, 5.8A, RADIAL;
10KHz 7.1A 5.8A 4.7¦ÌH 20m¦¸ ¡À20% , 9mm*12mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.