Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0530LR-4R7M-T2

Inductor Power Molded Wirewound 4.7uH 20% 4.5A 0.06Ohm DCR 2220 T/R
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0530LR-4R7M-T2.

JRH Electronics

Datasheet7 pages3 years ago

Future Electronics

Newark

Abracon SCT

Inventory History

3 month trend:
-26.42%

CAD Models

Download Abracon ASPI-0530LR-4R7M-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Molded Wirewound 4.7uH 20% Alloy Sponge Powder 5.5A 0.04Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% 3.7A 0.058Ohm DCR 2220 T/R
Inductor Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 4.6A 0.03Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 3.4A 0.07Ohm DCR Automotive T/R
Ind RF Choke Bobbin Core 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 4.6A RDL

Descriptions

Descriptions of Abracon ASPI-0530LR-4R7M-T2 provided by its distributors.

Inductor Power Molded Wirewound 4.7uH 20% 4.5A 0.06Ohm DCR 2220 T/R
FIXED IND 4.7UH 4.5A 60 MOHM SMD
100KHz 4.5A 4.5A 4.7μH 60mΩ ±20% 2220 standard mounting,SMD mount 5.6mm*5.2mm*3mm
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 2221
Power Inductor 4.7uH 4.5A 60mΩ, ASPI-0530LR , RoHS
Abracon SCT
ASPI-0530LR Nonstandard 0.220Lx0.205W 5.60mmx5.20mm 4.7muH
POWER IND, 4.7UH, SHIELDED, 4.5A;
Power Inductors - SMD 4.7 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0530LR4R7MT2