Yageo Group RSBDC3470DQ10J

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSBDC3470DQ10J.

IHS

Datasheet1 page2 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.94%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.18
$ 0.18
Stock
97,244
43,216
43,216
Authorized Distributors
6
5
5
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
7.5946 mm
7.5946 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Yageo GroupR82DC3470Z360J
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
PanasonicECQ-V1J474JM
Cap Film 0.47uF 63V PET 5% (10.2 X 4.5 X 9mm) Radial 7.5mm 105°C Bulk

Descriptions

Descriptions of Yageo Group RSBDC3470DQ10J provided by its distributors.

Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125°C Ammo Automotive AEC-Q200
Radial film capacitor 5% 470nF 40V
Film Capacitors 63V 0.47 uF 125C 5% 2 Pin LS=5 mm
CAP, 0.47UF, 40VAC/63VDC, RADIAL;
470nF ¡À5% 5mm 63V 40V 7.2mm*3.5mm*7.6mm
0,47 U 63V |Kemet RSBDC3470DQ10J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.