Yageo Group R82EC3470AA70J

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC3470AA70J.

IHS

Datasheet18 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.169
$ 0.169
Stock
96,527
88,396
88,396
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
9.6012 mm
9.6012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
PanasonicECQ-V1474JM
Cap Film 0.47uF 100V PET 5% (10.2 X 6.8 X 10.5mm) Radial 7.5mm 105°C Bulk
Cap Film 0.47uF 100V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk
Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC3470AA70J provided by its distributors.

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Capacitor;Polyester Metallized;Cap 0.47 uF;Tol 5%;Vol-Rtg 100 VDC;Radial
CAP, 0.47UF, 100V, FILM, RADIAL; Capacitance: 0.47µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Termin
Film Cap, 0.47Uf, 100V, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82EC3470AA70J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.