Yageo Group R82EC3150AA70K

Cap Film 0.15uF 100VDC/63VAC PET 10% 7.2 X 3.5 X 7.5mm RDL 5mm Loose in Box
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC3150AA70K.

IHS

Datasheet18 pages2 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-1.11%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.118
Stock
201,652
141,393
Authorized Distributors
6
6
Capacitance
150 nF
150 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQ-E1154KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,0.15uF,10%,Blk ST
Cap Film 0.15uF 100V PET 10% (7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR82DC3150DQ60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR82DC3150AA60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.15Uf, Through Hole Mount
Yageo GroupRSBEC3150Z300K
Cap Film 0.15uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R82EC3150AA70K provided by its distributors.

Cap Film 0.15uF 100VDC/63VAC PET 10% 7.2 X 3.5 X 7.5mm RDL 5mm Loose in Box
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
CAP FILM 0.15UF 10% 100VDC RAD
150nF ¡À10% 5mm 100V 63V 7.2mm*7.5mm
82EC3150AA70K, YAGEO / KEMET ELECTRONICS
0,15 U 100V |Kemet R82EC3150AA70K
CAP, 0.15µF, 100V, 10%, PET, RADIAL; Capacitance: 0.15µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC3150AA70K