Yageo Group R82DC3150DQ60K

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3150DQ60K.

IHS

Datasheet18 pages2 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+5.70%

CAD Models

Download Yageo Group R82DC3150DQ60K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.087
Stock
248,118
264,973
Authorized Distributors
6
6
Capacitance
150 nF
150 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECQ-E1154KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,0.15uF,10%,Blk ST
Yageo GroupR82EC3150DQ70K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82DC3150DQ60K provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.15uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C Ammo Pack
Avnet Japan
AEC-Q200 Metallized Polyester Film Capacitor, 150nF, 40VAC, 63VDC, 10%
Capacitor;Polyester Metallized;Cap 0.15 ╡F;Tol 10%;Vol-Rtg 63;Radial
GENERAL PURPOSE METALLIZED POLYESTER FILM CAPACITOR
MKT Capacitor 150nF 63V 10% P5 Taped
CAP FILM 0.15UF 10% 63VDC RADIAL
Radial R82 63V 0.15muF ±10% 0.283Lx0.098W 7.20mmx2.50mm
150nF ¡À10% 5mm 7.2mm*2.5mm*6.5mm
0,15 U 63V |Kemet 82DC3150DQ60K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3150DQ60K