TDK B32529C154K

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C154K.

IHS

Datasheet45 pages12 years ago

element14 APAC

Newark

_legacy Avnet

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01

Related Parts

Yageo GroupR82DC3150AA60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.15Uf, Through Hole Mount
Yageo GroupR82DC3150DQ60K
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECQ-V1H154JL
Cap Film 0.15uF 50V PET 5% (7.3 X 4.4 X 5.5mm) Radial 5mm 105°C Bulk
Yageo GroupR82DC3150AA60J
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C154K provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.01uF 2000V PP 5% (26.5 X 10.5 X 16.5mm) Radial 22.5mm 100°C Bulk
TDK B32529-C154-K MKT thin film capacitor Radial lead 0.15 µF 63V 10% 5mm
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/125/56 Pitch: 5 mm Capacitance: 150 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm
CAPACITOR, 0.15UF, 63V; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial ;RoHS Compliant: Yes
CAPACITOR, 0.15UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.15µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/100/56; External Depth:3mm; External Length / Height:6.5mm; External Width:7.2mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Power Factor:0.007; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating V AC:40V; Voltage Rating V DC:63V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C154-K
  • B32529C 154K