Yageo Group R82CC4330AA30J

Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82CC4330AA30J.

IHS

Datasheet18 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.719
Stock
1,465
48,020
Authorized Distributors
3
6
Capacitance
3.3 µF
3.3 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Film 3.3uF 63V PET 5%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Bulk Automotive AEC-Q200
Cap Film 3.3uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, 7126
Film Capacitor, B32522 Series, 3.3 F, 5%, Pet (Polyester), 63 V Rohs Compliant: Yes
Yageo GroupR60DF4330506AJ
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E2335JB
Cap Film 3.3uF 250V PET 5% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105C Automotive Bulk

Descriptions

Descriptions of Yageo Group R82CC4330AA30J provided by its distributors.

Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Capacitor;Metallized Polyester Film;3.3 uF;50 VDC;5%
CAP FILM 3.3UF 5% 50VDC RADIAL
R82CC4330AA30J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.