Yageo Group R76QI2330SE40J

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76QI2330SE40J.

IHS

Datasheet32 pages2 years ago

Farnell

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.432
$ 0.489
Stock
22,262
23,247
Authorized Distributors
5
6
Capacitance
33 nF
33 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
13.589 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F4333JL
Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4333JL
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 1600V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR76QN2330SE30J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Yageo GroupPHE450KB5330JR06
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76QI2330SE40J provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 5% 33nF 1kV
CAP FILM 0.033UF 5% 1KVDC RADIAL
R76QI2330SE40J, YAGEO / KEMET ELECTRONICS
0,033U00 Vdv |Kemet R76QI2330SE40J
33nF ¡À5% 15mm 18mm*7.5mm*7.5mm
0.033 uF, 1000 VDC, -55/+110°C
CAP, 0.033UF, 1KV, FILM, RADIAL; Capacitance: 0.033µF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R76 Series; Capacitor Case Style: Radial Box; Capacitor Ter

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.