Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32652A6333J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A6333J.

IHS

Datasheet39 pages13 years ago

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-54.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Capacitor Polypropylene Pp Film 0.033Uf 305Vac 20%, Radial
Epcos B32911 33nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KF233000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KI23300001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
PanasonicECW-H8333HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A6333J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 630V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 110C Automotive Bulk
33nF ±5% polypropylene 15mm Through hole mounting 5mm(width)*5mm(height)
CAPACITOR, 33NF, 630V; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 33NF, 630V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:630VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:10.5mm; External Length / Height:18mm; External Width:5mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A6333-J
  • B32652-A6333J