Yageo Group R76PR36804040J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76PR36804040J.

IHS

Datasheet32 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+75.05%

Alternate Parts

Price @ 1000
$ 1.58
$ 1.587
Stock
42,511
19,940
Authorized Distributors
6
2
Capacitance
680 nF
680 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
25.0952 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F6684JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Yageo GroupR75PR36804030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
PanasonicECW-FA2J684JB
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J684JB
PanasonicECW-FA2J684JQ
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J684JQ
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76PR36804040J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 680nF, 400VAC, 630VDC, 5%
Radial FILM CAPACITOR R76 400V 0.68muF ±5% 1.260Lx0.512W 32.00mmx13.00mm
Cap Film 0.68uF 630V PP 5% (32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 110C Bulk

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.