TDK B32654A6684J000

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32654A6684J000.

TDK

Datasheet61 pages5 years ago

IHS

Newark

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECW-FA2J684J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
PanasonicECW-F6684JL
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Yageo GroupR75PR36804030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
PanasonicECW-FA2J684JB
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J684JB
Yageo GroupR76PR36804040J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of TDK B32654A6684J000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
0.68 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Cap Film 0.68uF 630V PP 5% (31.5 X 11 X 21mm) Radial Wound 27.5mm 110C Automotive AEC-Q200 Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.68uF, 630V DC, 11mm(W) x 21mm(H) x 31.5mm(L)
680nF -55鈩儈+100鈩 卤5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Film Capacitor, B32654 Series, 0.68 F, 5%, Pp (Polypropylene), 630 V Rohs Compliant: Yes |Epcos B32654A6684J000
CAP, 0.68µF, 630V, 5%, PP; Capacitance: 0.68µF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: B32654 Series; Capacitor Case Style: -; Capacitor Terminals: Radia
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32654A6684J000.