Yageo Group R73TR2470SE00J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73TR2470SE00J.

IHS

Datasheet25 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Newark

Inventory History

3 month trend:
-3.65%

CAD Models

Download Yageo Group R73TR2470SE00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.568
$ 1.132
$ 1.132
Stock
12,880
14,769
14,769
Authorized Distributors
6
5
5
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
-
-
Mount
PCB, Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
1.6 kV
1.6 kV
1.6 kV
Tolerance
5 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-H12473JV
Cap Film 0.047uF 1250V PP 5% (23 X 11.5 X 20.5mm) Radial 20mm 105°C Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECW-H16473JV
Cap Film 0.047uF 1600V PP 5% (28 X 15 X 23.5mm) Radial 25mm 105C Bulk
Yageo GroupR76UR24704030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECW-HA3C473J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R73TR2470SE00J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 1600V PP 5% (32 X 13 X 22mm) Radial Wound 27.5mm 105C Automotive Bulk
R73 47NF POLYPROPYLENE FILM CAPACITOR 1600 V DC, 450 V AC +/-5%, THROUGH HOLE
Power Film Capacitor, 0.047 uF, 450 V, 1.6 kV, ± 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole
CAP, 0.047UF, 450VAC/1.6KVDC, RADIAL; Dielectric Type:Film / Foil PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Typical Applications:High Frequency, High Current, Snubber; ESR:- RoHS Compliant: Yes
CAP, 0.047UF, 1.6KV, FILM, RADIAL; Capacitance:0.047µF; Voltage Rating:1.6kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R73 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R73TR2470SE00J.