Yageo Group R73TI11004000J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73TI11004000J.

IHS

Datasheet1 page1 year ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+45.06%

Alternate Parts

Price @ 1000
$ 0.384
$ 0.371
Stock
10,906
91,107
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR747I1100AA00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR76UI11004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR75UI11004040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 6920
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -250ppm/Cel TC, 0.001uF, Through Hole Mount, 7122
Cap Film 0.001uF 2000V PP 5% (18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R73TI11004000J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 1600V PP 5%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Radial FILM CAPACITOR R73 450V 1000pF ±5% 0.709Lx0.197W 18.00mmx5.00mm
FILM CAPACITOR, POLYPROPYLENE, 1
CAP, POWER FILM, 1000PF, 1.6KV, RADIAL;
CAP FILM 1000PF 5% 1.6KVDC RAD
Capacitor, Radial, 1nF, AC, 1.6kVDC, 5%
1nF ¡À5% 15mm 1.6KV 450V 18mm*5mm*11.1mm

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.