Yageo Group R76UI11004030J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76UI11004030J.

Newark

Datasheet32 pages2 years ago
Datasheet1 page9 years ago
Datasheet4 pages2 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-3.07%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.446
$ 0.446
Stock
16,457
31,714
31,714
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
11.0998 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR747I1100AA00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR73TI11004000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR75UI11004040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
PanasonicECW-HA3C102J4
Cap Film 0.001uF 1600V PP 5%( 17.8 X 5.2 X 13mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 6920
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 4916

Descriptions

Descriptions of Yageo Group R76UI11004030J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 1nF, 700VAC, 2kVDC, 5%
Cap Film 0.001uF 2000V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.637 Ohm 110C Automotive Bulk
Radial FILM CAPACITOR R76 700V 1000pF ±5% 0.709Lx0.197W 18.00mmx5.00mm
CAP FILM 1000PF 5% 2KVDC RADIAL
1nF ¡À5% , 15mm 2KV 700V 637m¦¸ 18mm*5mm*11.1mm
76UI11004030J, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76UI11004030J