Yageo Group R73PI2100SE00J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73PI2100SE00J.

IHS

Datasheet25 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.58%

CAD Models

Download Yageo Group R73PI2100SE00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.455
Stock
24,717
11,120
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
11.0998 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupPHE450MA5100JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR76PF2100SE30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR76PF2100DQ30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-F6103JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.01uF,5%,Blk ST

Descriptions

Descriptions of Yageo Group R73PI2100SE00J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
R73 10NF POLYPROPYLENE FILM CAPACITOR 300 V AC, 630 V DC +/-5%, THROUGH HOLE
Cap Film 0.01uF 630V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Bulk
CAP, 0.01UF, 630VDC, RADIAL; Dielectric Type:Film / Foil PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Voltage(AC):300VRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R73PI2100SE00J.