Yageo Group R73PI21004000J

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73PI21004000J.

IHS

Datasheet25 pages2 years ago

Newark

TME

element14 APAC

Farnell

Inventory History

3 month trend:
-12.96%

CAD Models

Download Yageo Group R73PI21004000J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.436
Stock
11,130
24,717
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
11.0998 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupR79PC2100Z340J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR76PF21004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR76PD2100SE30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-F6103JLB
Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6103JLB
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R73PI21004000J provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PP 5%( 18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk
Radial FILM CAPACITOR R73 300V 10000pF ±5% 0.709Lx0.197W 18.00mmx5.00mm
CAP FILM 10000PF 5% 630VDC RAD
Capacitor, Radial, 10nF, 300VAC, 630VDC, 5%
10nF ¡À5% 15mm 630V 300V 18mm*5mm*11.1mm
R73PI21004000J, YAGEO / KEMET ELECTRONICS

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.