Yageo Group R71MI3470DQ00K

Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R71MI3470DQ00K.

IHS

Datasheet22 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
-40.00%

Alternate Parts

Price @ 1000
$ 0.38
$ 0.327
Stock
12,319
1,242
Authorized Distributors
6
5
Capacitance
470 nF
470 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
13.589 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECW-FD2W474K
Ecwf(D), Met Polyprop Film Cap, Rad Lead; 450Vdc,0.47Uf,10% Ls=15.0 Bulk St Rohs Compliant: Yes
PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECWF2W474KAQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7135
Yageo GroupR71MN3470AA00K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, B32672Z Series, 0.47 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group R71MI3470DQ00K provided by its distributors.

Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 420V PP 10% (18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.119 Ohm 105C Ammo
0.47 µF film capacitor, 220 VAC and 420VDC voltage rating, made of metallized polypropylene (PP), radial lead style, with wire leads.
470nF ¡À10% 15mm 18mm*7.5mm*7.5mm
0,47 U 420V |Kemet R71MI3470DQ00K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.