TDK B32672Z4474K000

Film Capacitor, B32672Z Series, 0.47 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32672Z4474K000.

TDK

Datasheet46 pages5 years ago

Newark

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECW-FD2W474KB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W474KB
Yageo GroupR71VI34704020K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 520V PP 10% (18 X 9 X 17.5mm) Radial 15mm 125C Automotive Bulk
PanasonicECWFE2W474K
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71MI34704000K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECWFE2W474Q1
Cap Film 0.47uF 450V PP 10%( 13 X 7 X 12.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo

Descriptions

Descriptions of TDK B32672Z4474K000 provided by its distributors.

Film Capacitor, B32672Z Series, 0.47 F, 10%, Pp (Polypropylene), 450 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7132
Metallized Polypropylene Capacitors (MKP/MFP), 0.47uF, 450V DC, 8mm(W) x 14mm(H) x 18mm(L)
CAP, 0.47µF, 450V, 10%, PP; Capacitance: 0.47µF; Voltage Rating: 450V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: B32672Z Series; Capacitor Case Style: -; Capacitor Terminals: Ra
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos