Yageo Group R60PI3100AA40J

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PI3100AA40J.

IHS

Datasheet26 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-6.54%

CAD Models

Download Yageo Group R60PI3100AA40J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.425
Stock
6,709
3,854
Authorized Distributors
6
5
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E6104JF
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
PanasonicECQE4104JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR82EC3100AA70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E2104JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR82DC3100DQ50J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82EC3100DQ70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60PI3100AA40J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 630V PET 5% (18 X 6 X 12mm) Radial 15mm 105C Bulk
100nF ¡À5% , 15mm 630V 220V 18mm*6mm*12.1mm
R60PI3100AA40J, YAGEO / KEMET ELECTRONICS
CAP, 0.1UF, 630V, FILM, RADIAL; Capacitance: 0.1µF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Terminal

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.