Yageo Group R60PI31005040J

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PI31005040J.

IHS

Datasheet26 pages2 years ago

Farnell

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.425
$ 0.424
Stock
3,854
6,709
Authorized Distributors
5
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E6104JF
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Cap Film 0.1uF 450V PET 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 7128
PanasonicECQE4104JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount
Yageo GroupR82EC3100AA70J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E2104JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60PI31005040J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 630V PET 5% (18 X 6 X 12mm) Radial 15mm 105°C Bulk
Avnet Japan
Film Capacitor, Aec-Q200 R60 Series, 0.1 Uf, 5%, Pet (Polyester), 630 V Rohs Compliant: Yes |Kemet R60PI31005040J
60PI31005040J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60PI31005040J
  • R60PI 31005040J