Yageo Group R60PF2220506AK

Cap Film 0.022uF 630V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60PF2220506AK.

IHS

Datasheet26 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-46.99%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.348
$ 0.348
Stock
21,179
11,657
11,657
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
-
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR71PF22204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR463F222050N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75LF22204000K
Cap Film 0.022uF 560V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Loose
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
PanasonicECQE6223KF
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk

Descriptions

Descriptions of Yageo Group R60PF2220506AK provided by its distributors.

Cap Film 0.022uF 630V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive Bag
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
CAP FILM 0.022UF 10% 630VDC RAD
Capacitor, 22nF, 220VAC, 630VDC, 10%
22nF ¡À10% , 10mm 630V 220V 13mm*4mm*9.1mm
R60PF2220506AK, YAGEO / KEMET ELECTRONICS
0,022U 630V |Kemet R60PF2220506AK
CAP, 0.022UF, 630V, FILM, RADIAL; Capacitance: 0.022µF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Ter

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.