Yageo Group R60MR4220AA40K

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MR4220AA40K.

IHS

Datasheet26 pages2 years ago

element14 APAC

Farnell

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.972
$ 0.98
Stock
1,622
27,741
Authorized Distributors
3
3
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
21.0058 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQ-E2W225KH
Cap Film 2.2uF 450V PET 10% (25.7 X 9.4 X 19.7mm) Radial 22.5mm 105°C Bulk
PanasonicECQ-E4225KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 400VDC/200VAC PET 10% 31.5 X 12.5 X 21.5mm RDL 27.5mm Bulk
PanasonicECQ-E2225KB
Cap Film 2.2uF 250V PET 10% (20.8 X 8.4 X 15.6mm) Radial 17.5mm 105°C Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2828
Yageo GroupR60EI4220AA30K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60MR4220AA40K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAP, 2.2µF, 400V, 10%, PET, RADIAL
60MR4220AA40K, YAGEO / KEMET ELECTRONICS
2.2Μf/ 400Vv |Kemet R60MR4220AA40K
CAP, 2.2µF, 400V, 10%, PET, RADIAL; Capacitance: 2.2µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Ter

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60MR4220AA40K