Yageo Group R60MN3470AA30J

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MN3470AA30J.

IHS

Datasheet26 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.66%

CAD Models

Download Yageo Group R60MN3470AA30J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.479
Stock
3,522
6,458
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-E2474JB
Cap Film 0.47uF 250V PET 5% (12.3 X 6.2 X 11.4mm) Radial 10mm 105C Automotive Bag
PanasonicECQ-E2474JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 470uF, Through Hole Mount
Yageo GroupR82EC3470DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Yageo Group R60MN3470AA30J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 400V PET 5% (26.5 X 6 X 15mm) Radial 22.5mm 105°C Loose in Box
Avnet Japan
470NF +/-5% 200 V AC, 400 V DC, R60 POLYESTER FILM CAPACITOR
Radial FILM CAPACITOR film capacitor 400V 470nF 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R 60MN3470AA30J