Yageo Group R60MI34705040K

Cap Film 0.47uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MI34705040K.

IHS

Datasheet26 pages2 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
-48.17%

Alternate Parts

Price @ 1000
$ 0.578
$ 0.456
Stock
14,031
2,930
Authorized Distributors
6
4
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
14.5034 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 0.47uF 450V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
Yageo GroupR60MN34705030K
Cap Film 0.47uF 400V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bulk
PanasonicECQ-E2W474KH
Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk
Cap Film 0.47uF 400V PET 10% Radial Stacked 15mm 125C Automotive Bulk
PanasonicECQE4474KF
CAP FILM 0.47UF 10% 400VDC RAD / 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Yageo GroupR60MN3470AA30K
Cap Film 0.47uF 400V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive

Descriptions

Descriptions of Yageo Group R60MI34705040K provided by its distributors.

Cap Film 0.47uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk
Radial FILM CAPACITOR R60 200V 0.47muF ±10% 0.709Lx0.295W 18.00mmx7.50mm
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
FILM CAPACITOR, 0.47UF, 400V, RADIAL; Dielectric Type:Metallized PET Stacked; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage(AC):200V; Voltage(DC):400V; Lead Spacing:15mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60MI 34705040K
  • R60MI34705040K.