Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60MN34705030K

Cap Film 0.47uF 400V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bulk
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MN34705030K.

IHS

Datasheet26 pages3 years ago

Farnell

TME

Inventory History

3 month trend:
-20.24%

Alternate Parts

Price @ 1000
$ 0.506
$ 0.472
$ 0.472
Stock
5,358
115,150
115,150
Authorized Distributors
4
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-E2W474KH
Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk
Yageo GroupR60MI34705040K
Cap Film 0.47uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk
Cap Film 0.47uF 450V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.47uF 400V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125C Automotive T/R
PanasonicECQE4474KF
CAP FILM 0.47UF 10% 400VDC RAD / 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
PanasonicECQ-E4474KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4474KF3

Descriptions

Descriptions of Yageo Group R60MN34705030K provided by its distributors.

Cap Film 0.47uF 400V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap, 0.47Uf, 400V, Film, Radial; |Kemet R60MN34705030K
CAP, 0.47UF, 400V, FILM, RADIAL; Capacitance: 0.47µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.