Yageo Group R60IF3470AA6AJ

Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IF3470AA6AJ.

IHS

Datasheet26 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.329
$ 0.389
Stock
6,760
14,817
Authorized Distributors
3
6
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Axial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-E2474JB
Cap Film 0.47uF 250V PET 5% (12.3 X 6.2 X 11.4mm) Radial 10mm 105C Automotive Bag
PanasonicECQ-E2474JF
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 470uF, Through Hole Mount
Yageo GroupR82EC3470DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo

Descriptions

Descriptions of Yageo Group R60IF3470AA6AJ provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
R60IF3470AA6AJ, YAGEO / KEMET ELECTRONICS
0,47 U 250V |Kemet R60IF3470AA6AJ
CAP, 0.47UF, 250V, FILM, RADIAL; Capacitance: 0.47µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.