Yageo Group R60GF3220506AK

Cap Film 0.22uF 160V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive AEC-Q200 Bulk
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60GF3220506AK.

IHS

Datasheet26 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-2.02%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.232
$ 0.232
Stock
7,307
32,129
32,129
Authorized Distributors
5
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
-
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
10.0076 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR82IC3220Z360K
Cap Film 0.22uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814
PanasonicECWFE2J224K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR71VI32204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR60II32205030K
Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag
PanasonicECW-FE2W224K
Cap Film 0.22uF 450V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo

Descriptions

Descriptions of Yageo Group R60GF3220506AK provided by its distributors.

Cap Film 0.22uF 160V PET 10% (13 X 4 X 9mm) Radial Stacked 10mm 105C Automotive AEC-Q200 Bulk
Radial FILM CAPACITOR R60 90V 0.22muF ±10% 0.512Lx0.157W 13.00mmx4.00mm
Film Capacitor, Polyethylene Terephthalate, 160V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
CAP, 0.22UF, 160V, FILM, RADIAL; Capacitance: 0.22µF; Voltage Rating: 160V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.