Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60II32205030K

Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II32205030K.

IHS

Datasheet26 pages3 years ago

Farnell

TME

Alternate Parts

Price @ 1000
$ 0.394
$ 0.402
$ 0.402
Stock
12,690
34,017
34,017
Authorized Distributors
3
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-E2224RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2224RKB
Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
PanasonicECQ-E2224KB3
Cap Film 0.22uF 250V PET 10% (10.3 X 5.4 X 15.1mm) Radial 5mm 105°C Ammo Pack
PanasonicECQ-E2224RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2224RKF
Cornell DubilierDME2P22K-F
Cap Film 0.22uF 250V PET 10%( 12.5 X 6 X 10.5mm) Radial 10mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60II32205030K provided by its distributors.

Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bag
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
CAP FILM 0.22UF 10% 250VDC RAD
Capacitor, 220nF, 160VAC, 250VDC, 10%
R60II32205030K, YAGEO / KEMET ELECTRONICS
3200Pf 250V |Kemet R60II32205030K
CAP, 0.22UF, 250V, FILM, RADIAL; Capacitance: 0.22µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60II 32205030K