Yageo Group R60ER5150AA40K

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 2.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60ER5150AA40K.

IHS

Datasheet26 pages2 years ago

Farnell

JRH Electronics

Alternate Parts

Price @ 1000
$ 2.261
$ 2.521
Stock
5,677
1
Authorized Distributors
2
1
Capacitance
15 µF
15 µF
Dielectric
PET
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Yageo GroupR60DN51505030K
Cap Film 15uF 63V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag
Yageo GroupR60DN51505030J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Film 15uF 100V PET 10% (26.5 X 12 X 22mm) Radial 22.5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R60ER5150AA40K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Film Capacitor, 15 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Cap Film 15uF 100V PET 10% (32 X 11 X 20mm) Radial Wound 27.5mm 105C Bag
FILM CAPACITOR, 15UF, 100VDC, RADIAL;
FILM CAPACITOR, POLYETHYLENE TER
15Μf/10Vdc/V |Kemet R60ER5150AA40K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.