Yageo Group 60ER5150AA40K

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 2.521
Production

Price and Stock

DistributorSKUMinPkg
Newark60ER5150AA40K060
Chip 1 Exchange60ER5150AA40KContact
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 60ER5150AA40K.

IHS

Datasheet26 pages2 years ago

JRH Electronics

Alternate Parts

Price @ 1000
$ 2.521
$ 2.261
Stock
1
5,677
Authorized Distributors
1
2
Capacitance
15 µF
15 µF
Dielectric
-
PET
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group 60ER5150AA40K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Film 15uF 100V PET 10%( 32 X 11 X 20mm) Radial Wound 27.5mm 105C Bag
Film Capacitors 15uF/10VDC/V
CAP FILM AUTOMOTIVE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.