Yageo Group R60EF3470506AJ

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60EF3470506AJ.

IHS

Datasheet26 pages2 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-1.66%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.239
Stock
11,920
31,104
Authorized Distributors
3
5
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
-
-
Case/Package
Radial
100
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR82EC3470DQ70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82EC3470AA70J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-V1474JM
Cap Film 0.47uF 100V PET 5% (10.2 X 6.8 X 10.5mm) Radial 7.5mm 105°C Bulk
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82EC3470Z370J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 5% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R60EF3470506AJ provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 5% (13 X 4 X 9mm) Radial 10mm 105°C Bulk
Avnet Japan
Film Capacitor, Aec-Q200 R60 Series, 0.47 Uf, 5%, Pet (Polyester), 100 V Rohs Compliant: Yes |Kemet R60EF3470506AJ
Radial film capacitor 5% 470nF 100V
CAP FILM 0.47UF 5% 100VDC RADIAL
470nF ¡À5% , 10mm 100V 63V 13mm*4mm*9.1mm
60EF3470506AJ, YAGEO / KEMET ELECTRONICS
RESISTOR METAL STRIP THROUGH HOLE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60EF3470506AJ