Yageo Group R60DR5220AA40K

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60DR5220AA40K.

IHS

Datasheet26 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
-8.02%

Alternate Parts

Price @ 1000
$ 3.37
$ 3.328
Stock
14,024
2,383
Authorized Distributors
6
2
Capacitance
22 µF
22 µF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 22uF 100V PET 10% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125C Automotive Bulk
Yageo GroupR60IW5220AA30K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Yageo GroupR60ER5220AA40K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60DR5220AA40K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount
Cap Film 22uF 63V PET 10% (32 X 11 X 20mm) Radial Wound 27.5mm 105C Bulk
Radial FILM CAPACITOR R60 40V 22muF ±10% 1.260Lx0.433W 32.00mmx11.00mm
CAP FILM 22UF 10% 63VDC RADIAL
22¦ÌF ¡À10% , 27.5mm 63V 40V 32mm*11mm*20.1mm
R60DR5220AA40K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.