Yageo Group R49AN32204001K

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R49AN32204001K.

IHS

Datasheet16 pages2 years ago
Datasheet4 pages17 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.535
$ 0.535
Stock
4,105
26,571
26,571
Authorized Distributors
5
3
3
Capacitance
220 nF
220 nF
220 nF
Dielectric
PP
PP
PP
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
800 V
800 V
800 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR75QN3220AA00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR474N32200001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR71QR32204000K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200+/-100Ppm/Cel Tc, 0.22Uf, Through
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Epcos B32922 220nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole

Descriptions

Descriptions of Yageo Group R49AN32204001K provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Safety Capacitor, 0.22 uF, 310 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Cap Film Suppression X1 0.22uF 800VDC/310VAC PP 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 110C Loose in Box
CAP FILM 0.22UF 10% 800VDC RAD
SUPP CAP, 0.22UF, X1, 310V, RADIAL;
220nF ¡À10% 22.5mm 800V 310V 26.5mm*8.5mm*17.1mm
Safety Capacitors 330vac 0.22uF 10%
0,22 U 310V |Kemet R49AN32204001K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.