What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R474N32200001K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.605
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474N32200001K.

IHS

Datasheet1 page2 years ago
Datasheet6 pages17 years ago

X-ON

Farnell

Inventory History

3 month trend:
-99.72%

CAD Models

Download Yageo Group R474N32200001K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.632
$ 0.632
Stock
798
1,665
1,665
Authorized Distributors
3
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
20.0914 mm
20.0914 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-11-20
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupR75QN3220AA00K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7132
Yageo GroupR76QR3220SE30K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200+/-100Ppm/Cel Tc, 0.22Uf, Through
CAPACITOR POLYPROPYLENE PP FILM 0.22UF 330VAC 10%, RADIAL
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECQ-UAAF224K
Radial FILM CAPACITOR ECQ-UA 275V 0.22muF ±10% 0.689Lx0.295W 17.50mmx7.50mm

Descriptions

Descriptions of Yageo Group R474N32200001K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 10% 220nF 440V
CAP FILM 0.22UF 10% 1KVDC RADIAL
R474N32200001K, YAGEO / KEMET ELECTRONICS
0,22 U 440V |Kemet R474N32200001K
SUPPRESSION CAP, 0.22UF, CLASS X2, RAD; Capacitance: 0.22µF; Suppression Class: X2; Product Range: R47 X2 Series; Voltage Rating X: 440V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Toleranc

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474N32200001-K