Yageo Group R474W42205001K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 4.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474W42205001K.

IHS

Datasheet1 page2 years ago
Datasheet6 pages17 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-10.58%

Alternate Parts

Price @ 1000
$ 4.27
$ 4.338
$ 4.338
Stock
28,738
1,293
1,293
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
40.1066 mm
40.1066 mm
40.1066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupR71QR42204010K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, B32674 Series, 2.2 F, 10%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R474W42205001K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film Suppression X2 2.2uF 1000VDC/440VAC PP 10%( 41.5 X 20 X 40mm) Radial Wound 37.5mm 110C Tray
CAP, FILM, PP, 2.2UF, 440VAC, RAD
CAP FILM 2.2UF 10% 1KVDC RADIAL
X2 Capacitor, 2.2uF, 440VAC, 1kVDC, 10%
2.2¦ÌF ¡À10% 37.5mm 1KV 440V 41.5mm*20mm*40.1mm
R474W42205001K, YAGEO / KEMET ELECTRONICS
FILM CAP, 2.2UF, X2, 440V, RADIAL; Dielectric Type:Metallized PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating Y:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474W42205001-K