Yageo Group PHE840MZ7220MF14R06L2

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 2.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE840MZ7220MF14R06L2.

Newark

Datasheet1 page1 year ago
Datasheet10 pages17 years ago
Datasheet1 page8 years ago
Datasheet2 pages17 years ago

IHS

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+11.09%

CAD Models

Download Yageo Group PHE840MZ7220MF14R06L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 2.339
Stock
19,200
20,389
Authorized Distributors
5
2
Capacitance
2.2 µF
2.2 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
760 V
760 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
27.9908 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupR46KN422000P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 2.2 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Yageo GroupR46KR422000M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422040M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PHE840MZ7220MF14R06L2 provided by its distributors.

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Film Suppression X2 2.2uF 760VDC/275VAC PP 20% (31.5 X 17.5 X 28mm) Radial 27.5mm 105C Tray
CAPACITOR;METALLIZED POLYPROPYLENE;CAP2.2UF;RADIAL;VOL-RTG 275/280VAC;LS 27.5
Capacitor PP FILM 2.2UF, 280V, 20%, RADI; RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F840FR225M275C
  • PHE840MZ7220MF14R06L2.