Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32674D8105K

Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32674D8105K.

IHS

Datasheet7 pages20 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-28.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Epcos B32654 1uF Polypropylene Film Capacitor 250V ac; 630VDC +/-10%; Thru Hole
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 1uF, 310VAC, 630VDC, 10%
Yageo GroupR463N410050N1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR71QR41004010K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Capacitor, Polypropylene Film, Cap 1 uF, Tol 10%, 305 VAC, Radial, MKP X2 | EPCOS B32924C3105K

Descriptions

Descriptions of TDK B32674D8105K provided by its distributors.

Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1μF ±10% polypropylene 27.5mm 875V 400V 22.2mΩ Through hole mounting 13.5mm(width)*23mm(height)
CAPACITOR, PP METALLIZED, CAP 1 UF, TOL 10%,VOL-RTG 875 VDC, RADIAL, ESR 0.0136 OHMS
Cap Film 1uF 875V PP 10% (31.5 X 13.5 X 23mm) Radial Plastic Rectangular Can 27.5mm 0.0222 Ohm 105C Automotive Bulk
FILM CAPACITOR Radial film capacitor 10% 1muF 400V
CAPACITOR PP FILM, 1UF, 875V, RADIAL; Capacitor Application:DC Link; Capacitor Dielectric Type:Polypropylene; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:875V; ESR:0.0133ohm; Capacitor Mounting:Through Hole

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32674D8105K.