Yageo Group R474R368050A1K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 1.975
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474R368050A1K.

IHS

Datasheet16 pages6 years ago
Datasheet6 pages17 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-52.00%

Alternate Parts

Price @ 1000
$ 1.975
$ 1.835
Stock
32,436
15,642
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
28.0924 mm
28.0924 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Epcos B32654 680nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole
Yageo GroupR49AN368000B1M
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R474R368050A1K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Radial FILM CAPACITOR R47 440V 0.68muF ±10% 1.260Lx0.551W 32.00mmx14.00mm
Cap Film Suppression X1 0.68uF 1000VDC/440VAC PP 10%( 32 X 14 X 28mm) Radial Wound 27.5mm 110C Bulk
CAP, 0.68µF, 10%, PP, RADIAL; Capacitance: 0.68µF; Suppression Class: X2; Product Range: R47 X1 Series; Voltage Rating X: 440V; Voltage Rating Y: -; Capacitor Dielec; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474R368050A1-K