Yageo Group R474N31500001K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 0.434
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474N31500001K.

IHS

Datasheet1 page2 years ago
Datasheet6 pages17 years ago

Farnell

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.498
Stock
30,548
55,601
Authorized Distributors
4
6
Capacitance
150 nF
150 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
18.5928 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-11-20
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

PanasonicECQUAAF154K
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECW-FD2W154KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR46KI315050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR46KI315000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECWF2W154KAQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R474N31500001K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 150nF
CAP FILM 0.15UF 10% 1KVDC RADIAL
150nF ¡À10% 22.5mm 1KV 440V 26.5mm*18.5mm
R474N31500001K, YAGEO / KEMET ELECTRONICS
0,15 U 440V |Kemet R474N31500001K
SUPPRESSION CAP, 0.15UF, CLASS X2, RAD; Capacitance: 0.15µF; Suppression Class: X2; Product Range: R47 X2 Series; Voltage Rating X: 440V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Toleranc

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474N31500001-K