Yageo Group R474N24705001K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
$ 0.262
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R474N24705001K.

IHS

Datasheet1 page2 years ago
Datasheet6 pages17 years ago

Farnell

element14 APAC

TME

X-ON

Inventory History

3 month trend:
-19.18%

CAD Models

Download Yageo Group R474N24705001K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.222
$ 0.222
Stock
12,092
11,472
11,472
Authorized Distributors
5
5
5
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
15.0876 mm
15.0876 mm
15.0876 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupR474I247050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7130
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR75QI24704000J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
FILM CAP MKP X1 0.047µF 10% 330Vac LS 15mm

Descriptions

Descriptions of Yageo Group R474N24705001K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Radial FILM CAPACITOR R47 440V 0.047muF ±10% 1.043Lx0.236W 26.50mmx6.00mm
Cap Film Suppression X2 0.047uF 1000VDC/440VAC PP 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 110C Bulk
CAP, 0.047µF, 10%, PP, RADIAL; Capacitance: 47000pF; Suppression Class: X2; Product Range: R47 X2 Series; Voltage Rating X: 440V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypr; Available until stocks are exhausted

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R474N24705001-K