TDK B32652A0473J000

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A0473J000.

ODG (Origin Data Global)

Datasheet61 pages5 years ago

Farnell

Newark

Ciiva

EPCOS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR75QI24704000J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR75QI2470500EJ
R75 Radial film capacitor 0.709Lx0.295W 18.00mmx7.50mm ±5% 0.047muF 250V
Yageo GroupR76QN24704030J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Epcos B32652 47nF Polypropylene Film Cap 1000V dc; 250V ac +/-10%; Through Hole

Descriptions

Descriptions of TDK B32652A0473J000 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 1000V PP 5%( 18 X 7 X 12.5mm) Radial Wound 15mm 110C Automotive Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.047uF, 1000V DC, 7mm(W) x 12.5mm(H) x 18mm(L)
47nF -55鈩儈+100鈩 卤5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
B32652 FILM CAPACITOR Radial Film Capacitor 5% 47nF 250V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, 0.047Uf, 1Kvdc, 250Vac, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):250V; Voltage(Dc):1Kv; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32652A0473J000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos