Yageo Group R46KR422050P0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KR422050P0M.

IHS

Datasheet18 pages2 years ago
Datasheet9 pages17 years ago

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+11.35%

Alternate Parts

Price @ 1000
$ 1.036
$ 1.036
Stock
64,664
54,480
Authorized Distributors
6
4
Capacitance
2.2 µF
2.2 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
22.098 mm
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR46KN422000P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 2.2 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Epcos B32926 2.2uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole

Descriptions

Descriptions of Yageo Group R46KR422050P0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 2.2muF ±20% 1.260Lx0.512W 32.00mmx13.00mm
FILM CAPACITOR, POLYPROPYLENE, 5
Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 110C Bulk
CAP MET PP FILM 2.2UF 275VAC X2 +/-20% RADIAL
CAP FILM 2.2UF 20% 560VDC RADIAL
Safety Capacitors 275vac 2.2uF 20% X2 27.5mm
2.2Μf/ 275Vv Rohs Compliant: Yes |Kemet R46KR422050P0M
CAP, 2.2UF, X2, 275, RADIAL BOX;
2.2¦ÌF ¡À20% 27.5mm 560V 275V 32mm*13mm*22.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.