Yageo Group 46KR422050P0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 46KR422050P0M.

IHS

Datasheet18 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+11.10%

Alternate Parts

Price @ 1000
$ 1.036
$ 1.036
Stock
54,480
64,664
Authorized Distributors
4
6
Capacitance
2.2 µF
2.2 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
22.098 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 46KR422050P0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20% (32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 110C Bulk
Safety Capacitor, 2.2 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
Radial FILM CAPACITOR film capacitor 2.2muF 20%
2.2 µF FILM CAPACITOR 275V 560V;
CAP FILM 2.2UF 20% 560VDC RADIAL
Safety Capacitors 275vac 2.2uF 20% X2 27.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.