Yageo Group R46KN368040M2M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN368040M2M.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-3.55%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.384
$ 0.384
Stock
2,336
49,913
49,913
Authorized Distributors
3
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
PP
PP
PP
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Epcos B32922 680nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR71PI36804030M
Radial FILM CAPACITOR R71 275V 0.68muF ±20% 0.709Lx0.433W 18.00mmx11.00mm
Yageo GroupR46KR368000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR46KR368050M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN368040M2M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
R46 FILM CAPACITOR Radial film capacitor 1.043Lx0.394W 26.50mmx10.00mm ±20% 0.68muF 275V
CAP FILM 0.68UF 20% 560VDC RAD
680nF ¡À20% , 22.5mm 560V 275V 26.5mm*10mm*18.6mm
R46KN368040M2M, YAGEO / KEMET ELECTRONICS
0,68 U 275V |Kemet R46KN368040M2M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.