Yageo Group R46KN368000M2M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN368000M2M.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

SOS electronic

Inventory History

3 month trend:
+13.61%

Alternate Parts

Price @ 1000
$ 0.376
$ 0.384
Stock
3,687
49,913
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Epcos B32922 680nF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR71PI36804030M
Radial FILM CAPACITOR R71 275V 0.68muF ±20% 0.709Lx0.433W 18.00mmx11.00mm
Yageo GroupR46KR368000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR46KR368050M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN368000M2M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount
Film Capacitor 10x18,5x26,5 P22,5mm R46 0,68uF 275V 20%
Radial FILM CAPACITOR film capacitor 275V 680nF 20%
Cap Film Suppression X2 0.68uF 560VDC/275VAC PP 20%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.