Yageo Group R46KI347000M1K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI347000M1K.

IHS

Datasheet19 pages3 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
+49.92%

Alternate Parts

Price @ 1000
$ 0.348
$ 0.412
$ 0.412
Stock
16,694
70,899
70,899
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
18.9992 mm
18.9992 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 0.47uF 305VAC PP 10% 18 X 9 X 17.5mm RDL 15mm Bulk
Yageo GroupR463R34705001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR463N347050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 0.47 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2

Descriptions

Descriptions of Yageo Group R46KI347000M1K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR R46 275V 0.47muF ±10% 0.709Lx0.433W 18.00mmx11.00mm
Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10% (18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 125C Bulk
CAP FILM 0.47UF 10% 560VDC RAD
Film Capacitors 275volts 0.47uF 10%
FF 470nF 275Vac 10% X2 P15 MKP RoHSconf
470nF ¡À10% , 15mm 560V 275V 18mm*11mm*19.1mm
R46KI347000M1K, YAGEO / KEMET ELECTRONICS
0,47 U 275V |Kemet R46KI347000M1K
SUPPRESSION CAP, 0.47UF, CLASS X2, RAD; Capacitance: 0.47µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.