Yageo Group R463R34705001K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R34705001K.

IHS

Datasheet19 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

TME

Inventory History

3 month trend:
+0.61%

CAD Models

Download Yageo Group R463R34705001K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.602
Stock
19,881
9,405
Authorized Distributors
6
5
Capacitance
470 nF
470 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR49AN347000A1K
Cap Film Suppression X1 0.47uF 800VDC/330VAC PP 10% (26.5 X 11 X 20mm) Radial 22.5mm 110C Bulk
PanasonicECW-FD2W474K
Ecwf(D), Met Polyprop Film Cap, Rad Lead; 450Vdc,0.47Uf,10% Ls=15.0 Bulk St Rohs Compliant: Yes
Yageo GroupR46KR34700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463R34705001K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
R463 470NF POLYPROPYLENE FILM CAPACITOR 310 V AC, 630 V AC +/-10%, THROUGH HOLE
Radial FILM CAPACITOR R46 630V 0.47muF ±10% 1.260Lx0.354W 32.00mmx9.00mm
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 10% (32 X 9 X 17mm) Radial Wound 27.5mm 110C Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463R34705001K