Yageo Group R46KI333045N0M

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI333045N0M.

IHS

Datasheet2 pages17 years ago

LKR

Alternate Parts

Price @ 1000
$ 0.39
$ 0.394
Stock
23,431
4,142
Authorized Distributors
3
2
Capacitance
330 nF
330 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
PC Pins
Radial
Height - Seated (Max)
14.605 mm
-

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-08-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR463I333000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Cap Mkp X2 0.33 F 20% 305Vac Ls 21.5Mm Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group R46KI333045N0M provided by its distributors.

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 20% 330nF 275V
CAP MET PP FILM 0.33UF 275VAC X2 +/-20% RADIAL
CAP FILM 0.33UF 20% 560VDC RAD
R46KI333045N0M, YAGEO / KEMET ELECTRONICS
0,33 U 275V |Kemet R46KI333045N0M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.