Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32923C3334M

Film Cap Mkp X2 0.33 F 20% 305Vac Ls 21.5Mm Rohs Compliant: Yes
$ 0.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32923C3334M.

Factory Futures

Datasheet18 pages17 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-20.05%

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM, 0.33UF, 305V, 20%, RADIAL
Yageo GroupR46KI333000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI3330DQN1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of TDK B32923C3334M provided by its distributors.

Film Cap Mkp X2 0.33 F 20% 305Vac Ls 21.5Mm Rohs Compliant: Yes
Capacitor, 0.33, 305, +/-20, Radial Leaded, 1 @ 1 kHz, 100000, -55 C, +125 C
330nF ±20% polypropylene 22.5mm Through hole mounting 6mm(width)*6mm(height)
FILM CAPACITOR Radial film capacitor 20% 330nF 300V
CAPACITOR, CLASS X2, 330NF; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:305V; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +110°C; SVHC:Dibutyl phthalate (DBP) (20-Jun-2011); Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; Climatic Category:40/100/21; External Depth:16mm; External Length / Height:28.5mm; External Width:41.5mm; Flammability Rating:UL94V-0; Lead Diameter:0.8mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:305V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32923-C3334-M
  • B32923-C3334M
  • B32923C3334M.